Cart

DSPIC33FJ32MC202-I/SO

MICROCHIP DSPIC33FJ32MC202-I/SO

image shown is a representation only

MICROCHIP

dsPIC33FJ 32K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: DSPIC33FJ32MC202-I/SO
Rutronik No.: ICMCU17728
Unit Pack: 27
MOQ: 216
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.28 $
708.48 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
21 pins
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
80 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?