Cart

DSPIC33EP32MC204-I/ML

MICROCHIP DSPIC33EP32MC204-I/ML

image shown is a representation only

MICROCHIP

dsPIC33EP 32K QFN44 85°C
Supplier: Microchip Technology
Matchcode: DSPIC33EP32MC204-I/ML
Rutronik No.: ICMCU23276
Unit Pack: 45
MOQ: 315
package: QFN44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.13 $
670.95 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
4096 Byte
Digital I/O
35 pins
Package
QFN44
T(A)max
85 °C
ADC Samplerate
500ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
80 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
4
max No.ADC
9 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?