Cart

DSPIC33EP128MC206-H/MR

MICROCHIP DSPIC33EP128MC206-H/MR

image shown is a representation only

MICROCHIP

dsPIC33EP 128K 64QFN 150°C
Supplier: Microchip Technology
Matchcode: DSPIC33EP128MC206-H/MR
Rutronik No.: ICMCU24069
Unit Pack: 40
MOQ: 40
package: QFN64
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.37 $
214.80 $

Prices

40 5.37 $
120 4.96 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
53 pins
Package
QFN64
T(A)max
150 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
70 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
6
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A001.A.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?