Cart

DSPIC30F6013A-30I/PF

MICROCHIP DSPIC30F6013A-30I/PF

image shown is a representation only

MICROCHIP

dsPIC30 132K TQFP80 85°C
Supplier: Microchip Technology
Matchcode: DSPIC30F6013A-30I/PF
Rutronik No.: ICMCU17876
Unit Pack: 90
MOQ: 90
package: TQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
11.03 $
992.70 $

Prices

90 11.03 $
180 9.96 $

Parameter

Bus width
16 bit
ROM Size
132 KByte
RAM Size
6000 Byte
Digital I/O
68 pins
Package
TQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
2
USB
0
Frequency (max)
30 MHz
max No.Timer
5
SPI No.
2
I²C No.
1
max No. PWM
1
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
2048 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?