Cart

DSPIC30F6012A-30I/PT

MICROCHIP DSPIC30F6012A-30I/PT

image shown is a representation only

MICROCHIP

dsPIC30 144K TQFP64 85°C
Supplier: Microchip Technology
Matchcode: DSPIC30F6012A-30I/PT
Rutronik No.: ICMCU16333
Unit Pack: 160
MOQ: 160
package: TQFP64
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
8.89 $
1,422.40 $

Parameter

Bus width
16 bit
ROM Size
144 KByte
RAM Size
8192 Byte
Digital I/O
52 pins
Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
2
USB
0
Frequency (max)
30 MHz
max No.Timer
5
SPI No.
2
I²C No.
1
max No. PWM
8
max No.ADC
16 channels
max ADC Resol.
12 bit
DisplayResolut.
no
EEPROM Size
4096 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?