Cart

DSPIC30F3013-20I/SP

MICROCHIP DSPIC30F3013-20I/SP

image shown is a representation only

MICROCHIP

16 bit MCU / DSP SPDIP28
Supplier: Microchip Technology
Matchcode: DSPIC30F3013-20I/SP
Rutronik No.: ICMCU18156
Unit Pack: 15
MOQ: 180
package: SPDIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.64 $
655.20 $

Parameter

Bus width
16 bit
ROM Size
24 KByte
RAM Size
2048 Byte
Digital I/O
20 pins
Package
SPDIP28
T(A)max
85 °C
ADC Samplerate
200Ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
no
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?