Cart

DSC1003CL1-048.0000T

MICROCHIP

LowPowerCmosOsci 48MHz 50ppm
Supplier: Microchip Technology
Matchcode: DSC1003CL1-048.0000T
Rutronik No.: ICRTV4990
Unit Pack: 1000
MOQ: 1000
package: VDFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
CMOS_Oszi
Vcc(min)
1.8 V
Vcc(max)
3.3 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
VDFN
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?