Cart

DM164130-10

MICROCHIP DM164130-10

image shown is a representation only

MICROCHIP

F1 PSMC 28Pin Evaluat.Platform
Supplier: Microchip Technology
Matchcode: F1 PSMC 28 PIN EVALUATION
Rutronik No.: TOOL3645
Unit Pack: 1
MOQ: 7
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
19.97 $
139.79 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84715000900
Country
United States
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?