Cart

COM20022I-HT

MICROCHIP COM20022I-HT

image shown is a representation only

MICROCHIP

Arcnet Controller 48TQFP
Supplier: Microchip Technology
Matchcode: COM20022I-HT
Rutronik No.: ICCOM1174
Unit Pack: 1
MOQ: 250
package: TQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
15.30 $
3,825.00 $

Prices

250 15.30 $
1,000 14.77 $

Parameter

Number of Rx
ARCNET
RAM
ARCNET
Supply voltage
25 Mb/s
I/O
RS485
Automotive
NO
Package
TQFP48
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?