Cart

BM71BLES1FC2-0002AA

MICROCHIP

BLUET4.2 BLE +SH. +ANT. 11.5x9
Supplier: Microchip Technology
Matchcode: BM71BLES1FC2
Rutronik No.: BTOOTH1406
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.45 $
8.45 $

Prices

1 8.45 $
10 8.14 $

Parameter

Length
11.5 mm
Antenna integra
Y Y/N
Width
9 mm
Height
2.1 mm
Operating temp.
-20 / +70 °C
Class
2
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V4.2
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A002.A.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?