Cart

BM71BLE01FC2-0002AA

MICROCHIP

BLUET4.2 BLE -SH. -ANT. 8x6
Supplier: Microchip Technology
Matchcode: BM71BLE01FC2
Rutronik No.: BTOOTH1407
Unit Pack: 1
MOQ: 320
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.73 $
2,153.60 $

Parameter

Length
8 mm
Antenna integra
N Y/N
Width
6 mm
Height
1.6 mm
Operating temp.
-20 / +70 °C
Class
2
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V4.2
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?