Cart

BM-70-PICTAIL

MICROCHIP BM-70-PICTAIL

image shown is a representation only

MICROCHIP

BLUET4.2 BLE EVAL KIT.
Supplier: Microchip Technology
Matchcode: BM70-PICTAIL
Rutronik No.: BTOOTH1386
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
96.48 $
96.48 $

BLUET4.2 BLE EVAL KIT. Description

The BM70 Bluetooth 4.2 Low-Energy module is designed for easy implementation into a broad range of applications.  Supporting the latest Bluetooth standard, it delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products.  Developers can easily interface to the device via a standard UART interface, available on most Microcontrollers and Processors. 

The BM70 has a completely integrated Bluetooth software stack, and offers a shielded regulatory certified version with built-in antenna.  Developers are freed from the complexities of Bluetooth Software and RF development and can simply utilize the BM70 as a wireline replacement.  Perfect for IoT (Internet of Things) applications, when interfaced to a BLE enabled smartphone or Bluetooth Internet Gateway, applications can be monitored, controlled and updated from anywhere in the world.

Parameter

Bluetooth spec.
V4.2
Profiles
Y Y/N
Class
2
Operating temp.
-20 / +70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A002.A.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?