Cart

BM-23-EVB

MICROCHIP BM-23-EVB

image shown is a representation only

MICROCHIP

BLUET4.1 EVAL BOARD
Supplier: Microchip Technology
Matchcode: BM23-EVB
Rutronik No.: BTOOTH1389
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
85.75 $
85.75 $

BLUET4.1 EVAL BOARD Description

The BM-23-EVB board is designed to emulate the speaker phone for I2S interface. It provides users an integrated test environment for Bluetooth audio, UART and I2S applications.

Parameter

Bluetooth spec.
V4.1
Profiles
Y Y/N
Class
2
Operating temp.
-20 / +70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?