Cart

AC323027

MICROCHIP AC323027

image shown is a representation only

MICROCHIP

PIC32MX CTMU Evaluation Board
Supplier: Microchip Technology
Matchcode: AC323027
Rutronik No.: TOOL3321
Unit Pack: 1
MOQ: 6
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
26.36 $
158.16 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?