Cart

AC164302

MICROCHIP AC164302

image shown is a representation only

MICROCHIP

SOCKET Module for MPLAB PM3 18L
Supplier: Microchip Technology
Matchcode: AC164302
Rutronik No.: TOOL3614
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
200.76 $
200.76 $

Parameter

Developmenttool
ACCESSORY
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369085990
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?