Cart

AC164149

MICROCHIP AC164149

image shown is a representation only

MICROCHIP

MRF24WG0MA/MB PICTAIL DAUGHCARD
Supplier: Microchip Technology
Matchcode: MRF24WG0MA WIRELESS-G PICTAIL
Rutronik No.: WLAN1165
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
42.33 $
42.33 $

MRF24WG0MA/MB PICTAIL DAUGHCARD Description

MRF24WG0MA is an agency certified IEEE 802.11 b/g Wi-Fi radio transceiver module. The MRF24WG0MA has an integrated PCB antenna, matching circuitry, and supports Wi-Fi with the free TCP/IP protocol stack. The MRF24WG0MA Module connects to hundreds of PIC® microcontrollers via a 4-wire SPI interface and is an ideal solution for low-power, low data-rate Wi-Fi sensor networks, home automation, building automation and consumer applications.

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Software
External
Antenna
Yes
Supply voltage
2.8 to 3.6 V
Oper.temp.
-40 to +85 °C
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?