Cart

AC164143

MICROCHIP AC164143

image shown is a representation only

MICROCHIP

MRF24J40MC PICT.DAUGHTER BOARD
Supplier: Microchip Technology
Matchcode: MRF24J40MC PICT.DAUGHTER BOARD
Rutronik No.: ZIGBEE1081
Unit Pack: 1
MOQ: 4
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
45.01 $
180.04 $

Parameter

Frequency
2400 MHz
Supply voltage
9 V
Packaging
INDIVIDUAL
Controller
Y Y/N
RFD
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?