Cart

AC164136-4

MICROCHIP AC164136-4

image shown is a representation only

MICROCHIP

MRF24WB0MA DAUGHTER BOARD RoHSc
Supplier: Microchip Technology
Matchcode: MRF24WB0MA DAUGHTER BOARD
Rutronik No.: WLAN1061
Unit Pack: 1
MOQ: 4
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
35.28 $
141.12 $

MRF24WB0MA DAUGHTER BOARD RoHSc Description

The Wi-Fi PICtail/PICtail Plus Daughter Board is a demonstration board for evaluating Wi-Fi connectivity using PIC microcontrollers and the MRF24WB0MA module. This product is compatible with the Explorer 16 Development Board (DM240001), PICDEM.net2 Development Board (DM163024) and PIC32 Starter Kit (DM320001) with I/O Expansion Board (DM320002).

Parameter

WLAN standard
b
Frequency
2.4 GHz
Software
External
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?