Cart

93LC66C-I/P

MICROCHIP 93LC66C-I/P

image shown is a representation only

MICROCHIP

E²ser. 4K x8/x16 DIP8 2.5V
Supplier: Microchip Technology
Matchcode: 93LC66C-I/P
Rutronik No.: ICPROM7548
Unit Pack: 60
MOQ: 1260
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.209 $
263.34 $

Prices

1,260 0.209 $
3,000 0.207 $

Parameter

Type
MICROWIRE
Density
4K bit
Organisation
x8/x16
U(cc)
2.5 V
Package
DIP8
Package width
300 mil
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?