Cart

93LC66A-I/ST

MICROCHIP 93LC66A-I/ST

image shown is a representation only

MICROCHIP

E²ser. 512x8 TSSOP 2.5V
Supplier: Microchip Technology
Matchcode: 93LC66A-I/ST
Rutronik No.: ICPROM7551
Unit Pack: 100
MOQ: 100
package: TSSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.20 $
20.00 $

Prices

100 0.20 $
500 0.1981 $
1,000 0.1945 $
3,000 0.1926 $
5,000 0.1909 $

Parameter

Type
MICROWIRE
Density
4K bit
Organisation
512x8
U(cc)
2.5 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?