Cart

93C46B-I/P

MICROCHIP 93C46B-I/P

image shown is a representation only

MICROCHIP

E²ser. 64x16 DIP8 4.5V
Supplier: Microchip Technology
Matchcode: 93C46B-I/P
Rutronik No.: ICPROM7763
Unit Pack: 60
MOQ: 1500
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1828 $
274.20 $

Prices

1,500 0.1828 $
3,000 0.181 $

Parameter

Type
MICROWIRE
Density
1K bit
Organisation
64x16
U(cc)
4.5 V
Package
DIP8
Package width
300 mil
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?