Cart

93AA66BT-I/OT

MICROCHIP 93AA66BT-I/OT

image shown is a representation only

MICROCHIP

E²ser. 256x16 SOT23 1.8V
Supplier: Microchip Technology
Matchcode: 93AA66BT-I/OT
Rutronik No.: ICPROM9638
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1461 $
438.30 $

Prices

3,000 0.1461 $
6,000 0.1447 $
9,000 0.1433 $

Parameter

Type
MICROWIRE
Density
4K bit
Organisation
256x16
U(cc)
1.8 V
Package
SOT23
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?