Cart

25LC256T-I/ST

MICROCHIP 25LC256T-I/ST

image shown is a representation only

MICROCHIP

E²ser.SPI 32Kx8 TSSOP8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC256T-I/ST
Rutronik No.: ICPROM8425
Unit Pack: 2500
MOQ: 2500
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5738 $
1,434.50 $

Prices

2,500 0.5738 $
5,000 0.5683 $
10,000 0.5628 $

Parameter

Type
SPI
Density
256K bit
Organisation
32Kx8
U(cc)
2.5 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?