Cart

25LC160A-E/ST

MICROCHIP 25LC160A-E/ST

image shown is a representation only

MICROCHIP

E²ser.SPI 2Kx8 TSSOP8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC160A-E/ST
Rutronik No.: ICPROM9748
Unit Pack: 100
MOQ: 100
package: TSSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.7053 $
70.53 $

Prices

100 0.7053 $
500 0.6856 $
1,000 0.6791 $
3,000 0.6726 $

Parameter

Type
SPI
Density
16K bit
Organisation
2Kx8
U(cc)
2.5 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?