Cart

25LC1024-E/SM

MICROCHIP 25LC1024-E/SM

image shown is a representation only

MICROCHIP

E²ser.SPI 128Kx8 SO8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC1024-E/SM
Rutronik No.: ICPROM9877
Unit Pack: 90
MOQ: 90
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.54 $
318.60 $

Prices

90 3.54 $
4,230 3.50 $
8,460 3.47 $

Parameter

Type
SPI
Density
1M bit
Organisation
128Kx8
U(cc)
2.5 V
Package
SOP8
Package width
5.28 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Read/write cycl
1000000
Automotive
NO
Stdby.curr.I(Q)
1µA
Leadfree Defin.
RoHS-conform
I(cc)
0.005 A
Packaging
TUBE
Access time
50 ns
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?