Cart

25LC080DT-E/SN

MICROCHIP 25LC080DT-E/SN

image shown is a representation only

MICROCHIP

E²ser.SPI 1Kx8 So8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC080DT-E/SN
Rutronik No.: ICPROM9683
Unit Pack: 3300
MOQ: 3300
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.602 $
1,986.60 $

Prices

3,300 0.602 $
6,600 0.5962 $

Parameter

Type
SPI
Density
8K bit
Organisation
1Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?