Cart

24LC256T-I/SM

MICROCHIP 24LC256T-I/SM

image shown is a representation only

MICROCHIP

E²ser.I²C 32Kx8 SO8 2.5V
Supplier: Microchip Technology
Matchcode: 24LC256T-I/SM
Rutronik No.: ICPROM7792
Unit Pack: 2100
MOQ: 2100
package: SOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.439 $
921.90 $

Prices

2,100 0.439 $
4,200 0.4307 $
10,500 0.4265 $

Parameter

Type
I2C
Density
256K bit
Organisation
32Kx8
U(cc)
2.5 V
Package
SOP8
Package width
5.28 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?