Cart

24AA64-I/P

MICROCHIP 24AA64-I/P

image shown is a representation only

MICROCHIP

E²ser.I²C 8Kx8 DIP8 1.8V
Supplier: Microchip Technology
Matchcode: 24AA64-I/P
Rutronik No.: ICPROM9885
Unit Pack: 60
MOQ: 900
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.282 $
253.80 $

Prices

900 0.282 $
1,020 0.2768 $
3,000 0.2742 $

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
1.8 V
Package
DIP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?