Cart

24AA256-I/P

MICROCHIP 24AA256-I/P

image shown is a representation only

MICROCHIP

E²ser.I2C 32Kx8 DIP8 1.8V
Supplier: Microchip Technology
Matchcode: 24AA256-I/P
Rutronik No.: ICPROM9224
Unit Pack: 60
MOQ: 480
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.4661 $
223.73 $

Prices

480 0.4661 $
540 0.4618 $
1,020 0.4532 $
3,000 0.449 $

Parameter

Type
I2C
Density
256K bit
Organisation
32KX8
U(cc)
1.8 V
Package
DIP8
Package width
300 mil
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?