Cart

24AA128T-I/MS

MICROCHIP 24AA128T-I/MS

image shown is a representation only

MICROCHIP

E²ser.I²C 16Kx8 MSOP8 1.7V
Supplier: Microchip Technology
Matchcode: 24AA128T-I/MS
Rutronik No.: ICPROM9381
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.332 $
830.00 $

Prices

2,500 0.332 $
5,000 0.3288 $
10,000 0.3257 $

Parameter

Type
I2C
Density
128K bit
Organisation
16Kx8
U(cc)
1.7 V
Package
MSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?