Cart

24AA128T-I/MNY

MICROCHIP 24AA128T-I/MNY

image shown is a representation only

MICROCHIP

E²ser.I²C 16Kx8 TDFN8 1.7V
Supplier: Microchip Technology
Matchcode: 24AA128T-I/MNY
Rutronik No.: ICPROM9704
Unit Pack: 1
MOQ: 1
package: TDFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6449 $
0.64 $

Prices

1 0.6449 $
6,600 0.6387 $

Parameter

Type
I2C
Density
128K bit
Organisation
16Kx8
U(cc)
1.7 V
Package
TDFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?