Cart

24AA1025-I/SM

MICROCHIP 24AA1025-I/SM

image shown is a representation only

MICROCHIP

E²ser.I2C 128Kx8 SO8 1.8V
Supplier: Microchip Technology
Matchcode: 24AA1025-I/SM
Rutronik No.: ICPROM7973
Unit Pack: 90
MOQ: 90
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
129.60 $

Prices

90 1.44 $
540 1.40 $
990 1.39 $
3,060 1.38 $

Parameter

Type
I2C
Density
1M bit
Organisation
128Kx8
U(cc)
1.8 V
Package
SOP8
Package width
5.28 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?