Cart

24AA025E48-I/SN

MICROCHIP 24AA025E48-I/SN

image shown is a representation only

MICROCHIP

E²ser.I²C 256x8 SOP8 1.7V EUI
Supplier: Microchip Technology
Matchcode: 24AA025E48-I/SN
Rutronik No.: ICPROM10056
Unit Pack: 100
MOQ: 1300
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.323 $
419.90 $

Prices

1,300 0.323 $
3,000 0.32 $
5,000 0.317 $

Parameter

Type
I2C
Density
2K bit
Organisation
256x8
U(cc)
1.7 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?