Cart

23LCV1024-I/P

MICROCHIP 23LCV1024-I/P

image shown is a representation only

MICROCHIP

Ser.BBSRAM 1M 128KX8 SPI PDIP8
Supplier: Microchip Technology
Matchcode: 23LCV1024-I/P
Rutronik No.: ICRAM5775
Unit Pack: 1
MOQ: 1
package: PDIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.52 $
2.52 $

Parameter

Density
1M bit
Organisation
128Kx8
U(cc)min
2.5 V
U(cc)max
5.5 V
Package
PDIP8
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SPI
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?