Cart

11AA010T-I/TT

MICROCHIP 11AA010T-I/TT

image shown is a representation only

MICROCHIP

E²ser.UNI/O 128x8 SOT23 1.8V
Supplier: Microchip Technology
Matchcode: 11AA010T-I/TT
Rutronik No.: ICPROM8923
Unit Pack: 1
MOQ: 1
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.194 $
0.19 $

Parameter

Type
UNI/O
Density
1K bit
Organisation
128x8
U(cc)
1.8 V
Package
SOT23
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?