Cart

MIC184YMM

MICREL

TEMPERATURE SENSOR
Supplier:
Matchcode: MIC184YMM
Rutronik No.: ICINOT1119
Unit Pack: 100
MOQ: 100
package: MSOP-08L
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.42 $
242.00 $

Prices

100 2.42 $
200 2.37 $
500 2.31 $

Parameter

Interface
2 Wire I2C
Top(min)
-55 °C
Top(max)
125 °C
Package
MSOP-08L
Automotive
NO
Vcc(max)
5.5 V
Accuracy
1
Technology
CMOS
Icc
0.34 mA
Vcc(min)
2.7 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?