Cart

1N4007

MIC 1N4007

image shown is a representation only

MIC

SI-DIODE 1A 1000V DO41
Supplier: MIC
Matchcode: 1N4007
Rutronik No.: DLGL4677
Unit Pack: 5000
MOQ: 50000
package: DO41
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/01/2014
0.009 $
450.00 $

Prices

50,000 0.009 $
80,000 0.0084 $
Article with this quantity is not orderable.

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?