Cart

US5881ESE-AAA-000-SP

MELEXIS US5881ESE-AAA-000-SP

image shown is a representation only

MELEXIS

HallSwitch Unipolar
Supplier: MELEXIS
Matchcode: US5881ESE
Rutronik No.: ICIN3676
Unit Pack: 1
MOQ: 100
package: SOT23
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
UNIPOLAR
Bon(min)
15 mT
Boff(min)
9.5 mT
Vcc(min)
3.5 V
Top(max)
150 °C
Package
SOT23
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
2.5 mA
Hall elements
1
Bon(max)
30 mT
Boff(max)
20 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?