Cart

US5781LSE-AAA-000-RE

MELEXIS

Unipolar Hall Switch
Supplier: MELEXIS
Matchcode: US5781LSE
Rutronik No.: ICIN3718
Unit Pack: 1
MOQ: 3000
package: TSOT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.468 $
1,404.00 $

Prices

3,000 0.468 $
6,000 0.457 $
12,000 0.45 $

Parameter

Type
UNIPOLAR
Bon(min)
7 mT
Boff(min)
3.5 mT
Vcc(min)
3.5 V
Top(max)
150 °C
Package
TSOT
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Icc
2.5 mA
Hall elements
1
Bon(max)
15 mT
Boff(max)
10 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?