Cart

US4881LUA-AAA-000-SP

MELEXIS US4881LUA-AAA-000-SP

image shown is a representation only

MELEXIS

HallSwitch Bipolar TO92
Supplier: MELEXIS
Matchcode: US4881LUA-AAA
Rutronik No.: ICIN3702
Unit Pack: 100
MOQ: 100
package: TO92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.38 $
38.00 $

Prices

100 0.38 $
200 0.372 $
500 0.363 $

Parameter

Type
Bipolar
Bon(min)
-1 mT
Boff(min)
-6 mT
Vcc(min)
2.2 V
Top(max)
150 °C
Package
TO92
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
5 mA
Hall elements
1
Bon(max)
6 mT
Boff(max)
1 mT
Top(min)
-40 °C
Vcc(max)
18 V
Mounting
THT
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?