Cart

US4881ESE-AAA-000-RE

MELEXIS US4881ESE-AAA-000-RE

image shown is a representation only

MELEXIS

HallSwitch Bipolar TSOT23
Supplier: MELEXIS
Matchcode: US4881ESE-AAA-000-RE
Rutronik No.: ICIN3696
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
Bipolar
Bon(min)
-1 mT
Boff(min)
-6 mT
Vcc(min)
2.2 V
Top(max)
85 °C
Package
SOT23
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
2.5 mA
Hall elements
1
Bon(max)
6 mT
Boff(max)
1 mT
Top(min)
-40 °C
Vcc(max)
18 V
Mounting
SMD
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?