Cart

US2882ESE-AAA-000-SP

MELEXIS US2882ESE-AAA-000-SP

image shown is a representation only

MELEXIS

HallSwitch LATCH SOT23
Supplier: MELEXIS
Matchcode: US2882ESE-AAA
Rutronik No.: ICIN3700
Unit Pack: 100
MOQ: 100
package: SOT23
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.287 $
28.70 $

Prices

100 0.287 $
200 0.2816 $
500 0.2742 $

Parameter

Type
LATCH
Package
SOT23
Vcc(max)
24 V
Top(max)
85 °C
Automotive
AEC-Q(100)
Icc
5 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
-3 mT
Bon(max)
6 mT
Vcc(min)
3.5 V
Top(min)
-40 °C
Boff(min)
-6 mT
Mounting
SMD
Boff(max)
3 mT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?