Cart

US2881LSE-AAA-000-SP

MELEXIS US2881LSE-AAA-000-SP

image shown is a representation only

MELEXIS

HallSwitch Latch
Supplier: MELEXIS
Matchcode: US2881LSE
Rutronik No.: ICIN3674
Unit Pack: 1
MOQ: 1
package: SOT23
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Type
LATCH
Bon(min)
0.5 mT
Boff(min)
-4,5 mT
Vcc(min)
3.5 V
Top(max)
150 °C
Package
SOT23
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Icc
2.6 mA
Hall elements
1
Bon(max)
4.5 mT
Boff(max)
-0,5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
ECCN
3A001A2
Customs Tariff No.
85423190000
Country
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?