Cart

US2881LSE-AAA-000-RE

MELEXIS US2881LSE-AAA-000-RE

image shown is a representation only

MELEXIS

HallSwitch Latch
Supplier: MELEXIS
Matchcode: US2881LSE
Rutronik No.: ICIN3675
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.369 $
1,107.00 $

Prices

3,000 0.369 $
6,000 0.359 $
9,000 0.353 $

Parameter

Type
LATCH
Bon(min)
0.5 mT
Boff(min)
-4,5 mT
Vcc(min)
3.5 V
Top(max)
150 °C
Package
SOT23
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
2.6 mA
Hall elements
1
Bon(max)
4.5 mT
Boff(max)
-0,5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?