Cart

US1881LUA-AAA-000-SP

MELEXIS US1881LUA-AAA-000-SP

image shown is a representation only

MELEXIS

HallSwitch Bipolar
Supplier: MELEXIS
Matchcode: US1881LUA-AAA
Rutronik No.: ICIN3672
Unit Pack: 1
MOQ: 1
package: TO-92
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Type
Bipolar
Bon(min)
0.5 mT
Boff(min)
-9,5 mT
Vcc(min)
3.5 V
Top(max)
150 °C
Package
TO-92
Automotive
NO
Configuration
3-Wire
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Icc
5 mA
Hall elements
1
Bon(max)
9.5 mT
Boff(max)
-0,5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
Customs Tariff No.
85423190000
Country
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?