Cart

US1881LUA-AAA-000-BU

MELEXIS US1881LUA-AAA-000-BU

image shown is a representation only

MELEXIS

HallSwitch Bipolar
Supplier: MELEXIS
Matchcode: US1881LUA-AAA
Rutronik No.: ICIN3673
Unit Pack: 1000
MOQ: 1000
package: TO-92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
Bipolar
Bon(min)
0.5 mT
Boff(min)
-9,5 mT
Vcc(min)
3.5 V
Top(max)
150 °C
Package
TO-92
Automotive
NO
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
5 mA
Hall elements
1
Bon(max)
9.5 mT
Boff(max)
-0,5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?