Cart

US1881ESE-AAA-000-SP

MELEXIS US1881ESE-AAA-000-SP

image shown is a representation only

MELEXIS

HallSwitch Bipolar TSOT23
Supplier: MELEXIS
Matchcode: US1881ESE-AAA
Rutronik No.: ICIN3874
Unit Pack: 1
MOQ: 100
package: TO-92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2904 $
29.04 $

Parameter

Type
Bipolar
Package
TO-92
Vcc(max)
24 V
Top(max)
85 °C
Automotive
NO
Icc
5 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
0.5 mT
Bon(max)
9.5 mT
Vcc(min)
3.5 V
Top(min)
-40 °C
Boff(min)
-9,5 mT
Mounting
THT
Boff(max)
-0,5 mT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?