Cart

TH8056KDC-AAA-014-TU

MELEXIS TH8056KDC-AAA-014-TU

image shown is a representation only

MELEXIS

CAN 1T/1R 5V SingleWireSO14 SMD
Supplier: MELEXIS
Matchcode: TH8056KDC-AAA-014-TU
Rutronik No.: ASSP1624
Unit Pack: 45
MOQ: 1035
package: SO14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6522 $
675.03 $

Prices

1,035 0.6522 $
5,040 0.4915 $

Parameter

Type
CAN
Package
SO14
Mounting
SMD
Top(max)
125 °C
Top(min)
-40 °C
Number of Tx
1
Vcc(min)
5 V
Number of Rx
1
Vcc(max)
26.5 V
Automotive
NO
Footprint
55 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?