Cart

TH8056KDC-AAA-014-RE

MELEXIS TH8056KDC-AAA-014-RE

image shown is a representation only

MELEXIS

CAN 1T/1R 5V SingleWireSO14 SMD
Supplier: MELEXIS
Matchcode: TH8056KDC-AAA-014-RE
Rutronik No.: ASSP1622
Unit Pack: 3000
MOQ: 3000
package: SO14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.73 $
2,190.00 $

Prices

3,000 0.73 $
6,000 0.673 $

Parameter

Type
CAN
Number of Tx
1
Number of Rx
1
Package
SO14
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Vcc(min)
5 V
Vcc(max)
26.5 V
Footprint
55 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?