Cart

TH72036KLD-CAA-000-SP

MELEXIS TH72036KLD-CAA-000-SP

image shown is a representation only

MELEXIS

ASK/FSK TRANSM.868/915 CLOCK OP
Supplier: MELEXIS
Matchcode: TH72036KLD-SAMPLE
Rutronik No.: ISM1581
Unit Pack: 1
MOQ: 121
package: DFN3x3
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
141.57 $

ASK/FSK TRANSM.868/915 CLOCK OP Description

The Melexis TH72036 FSK/ASK transmitter IC is designed for applications in the European 868 MHz industrial-scientific-medical (ISM) band, according to the EN 300 220 telecommunications standard. It can also be used for any other system with carrier frequencies ranging from 850 to 930 MHz (for example for applications in the US 902 to 928 MHz ISM band).

The transmitter's carrier frequency is determined by the frequency of the reference crystal fref. The integrated phase-locked loop (PLL) synthesizer ensures that carrier frequencies, ranging from 850 to 930 MHz, can be achieved. This is done by using a crystal with a reference frequency according to fref = fc/N, where N = 32 is the PLL feedback divider ratio.

A clock signal with selectable frequency is provided. It can be used to drive a microcontroller.

Parameter

Frequency
868/915 MHz
Function
ASK FSK
Datarate
40 kbps
Operat.temp.
-40 +125 °C
Package
DFN3x3
Supply voltage
1,95 - 5,5 V
P(out)
9.5 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Customs Tariff No.
85423990000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?